TEN 20-11022WIRH | TRACO POWER

DC converter, 36-160 VDC, 20 W, 2 outputs, ±12 VDC, 89 % efficiency, TEN 20-11022WIRH

Order No.: 35C1189
EAN: 7613441066745
MPN:
TEN 20-11022WIRH
Series: TEN 20WIRH
TEN 20-11022WIRH TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
63.0343 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
63.03 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0343 €
10 pcs.
56.7273 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEN 20-11022WIRH, TRACO POWER

The TEN 20WIRH is a 20 watt railway-certified DC/DC converter with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 20WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C to +75°C without derating (depending on the model), the TEN 20WIRH presents a first choice for demanding applications.

Features

  • Internal class A EMI filter
  • Remote on/off function
  • Undervoltage lockout (UVLO)
  • Short-circuit protection (SCP)
  • Overtemperature protection (OTP)
  • Overvoltage protection (OVP)
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±12 VDC
Ausgangsstrom 833 mA
Breite 25.4 mm
Eingangsspannungsbereich 36-160 VDC
Höhe 10.2 mm
Isolationsspannung 3 kV
Länge 40.6 mm
Leistung 20 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes