TEN 20-2412WIN | TRACO POWER
DC converter, 9-36 VDC, 20 W, 1 output, 12 VDC, 86 % efficiency, TEN 20-2412WIN
DC converters, type Traco TEN 20WIN.
20 W version with ultimate performance density and 4 : 1 extended-range inputs, sustained short circuit-proof, shielded metal package with insulated base plate, industrial standard pinning. Input voltage fluctuation: ±0.2 %. Load fluctuation on single/dual output: ±0.5/±1.0 % Residual ripple on single/dual output: 75/100 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: 560000 h at +25 °C.
Technical attributes (type, input voltage range, output voltage/output current, efficiency): TEN 20-2412WIN, 9.0 - 36 VDC, 1 x OUT, 12 VDC/1.67 A, 86 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.67 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 20 W | |
| efficiency | 86 % | |
| Design | DIP6 | |
| Isolation voltage | 1.5 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |