TEN 20-2422 | TRACO POWER
DC/DC converter, 18-36 VDC, 20 W, 2 outputs, ±12 VDC, 89 % efficiency, TEN 20-2422
DC/DC converters, Traco TEN 20-2422
The TEN 20 series of DC/DC converters, comprising 18 different models, has been designed for a wide range of applications including communications, industrial systems and battery powered equipment. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime. Other features of this converters are internal filter to meet EN 55022, class A and FCC, level A and an extended temperature range of –40°C to +85°C.
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 835 mA | |
Design | DIP6 | |
Width | 25.4 mm | |
Input voltage AC | 18-36 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Power | 20 W | |
efficiency | 89 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |