TEN 20-2422WIN | TRACO POWER
DC converter, 9-36 VDC, 20 W, 2 outputs, ±12 VDC, 87 % efficiency, TEN 20-2422WIN
DC converters, type Traco TEN 20WIN.
20 W version with ultimate performance density and 4 : 1 extended-range inputs, sustained short circuit-proof, shielded metal package with insulated base plate, industrial standard pinning. Input voltage fluctuation: ±0.2 %. Load fluctuation on single/dual output: ±0.5/±1.0 % Residual ripple on single/dual output: 75/100 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: 560000 h at +25 °C.
Technical attributes (type, input voltage range, output voltage/output current, efficiency): TEN 20-2422WIN, 9.0 - 36 VDC, 2 x OUT, ±12 VDC/±0.835 A, 87 %
Number of outputs | 2 | |
Output current | 835 mA | |
Output voltage DC | ±12 VDC | |
Input voltage AC | 9-36 VDC | |
Power | 20 W | |
efficiency | 87 % | |
Design | DIP6 | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Width | 25.4 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |