TEN 20-4811WIR | TRACO POWER

DC converter, 18-75 VDC, 20 W, 1 output, 5 VDC, 88 % efficiency, TEN 20-4811WIR

Order No.: 33C927
EAN: 4099891336080
MPN:
TEN 20-4811WIR
Series: TEN 20WIR
TRACO POWER
TEN 20-4811WIR TRACO POWER DC/DC Converters Image 1
TEN 20-4811WIR TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
84.7875 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
84.79 € *
Price list
Quantity
Price per unit*
1 pcs.
84.7875 €
10 pcs.
76.3147 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 20WIR.

20 W converter with 4 : 1 input voltage range, 2.0 x 1.0 inch package, no burden required, overvoltage protection, low-voltage shutdown, short circuit-proof. Industrial standard pinning. Input filter to EN 55022 class B. MTBF: 300 million h at +25 °C. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.2 %. Load fluctuation: ±0.5 % (1.0 % with 2 x OUT). Balance of dual output voltage: ±1.0 %. Residual ripple: 100 mVpp, 75 mVpp (at 3.3 and 5.0 VDC). Switching frequency: 330 kHz. Temperature coefficient: ±0.02 %/K typical. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VAC. Insulation resistance: 1000 Mohm.

Input voltage range from 18 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, typical efficiency): TEN 20-4811WIR, 1 x OUT, 5.0 VDC, 4000 mA, 88 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 4 A
Bauform DIP6
Breite 25.4 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 10.2 mm
Isolationsspannung 2.25 kV
Länge 50.8 mm
Leistung 20 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei