TEN 20-4812WIN | TRACO POWER
DC converter, 18-75 VDC, 20 W, 1 output, 12 VDC, 87 % efficiency, TEN 20-4812WIN
DC/DC converters, Traco TEN 20-4812WIN
The TEN 20WIN series is a family of high performance 20W DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a ultra compact 2“ x 1“ low profile package with industry-standard footprint. A very high efficiency allows an operating temperature range of –40°C to 85°C. Further standard features include remote On/Off, output voltage trimming, over voltage protection and short circuit protection. Typical applications for these converters are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 1.67 A | |
Ausgangsspannungsbereich | 12 VDC | |
Eingangsspannungsbereich | 18-75 VDC | |
Leistung | 20 W | |
Wirkungsgrad | 87 % | |
Bauform | DIP6 | |
Isolationsspannung | 1.5 kV | |
Länge | 50.8 mm | |
Breite | 25.4 mm | |
Höhe | 10.2 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |