TEN 20-4822WI | TRACO POWER

DC/DC converter, 18-75 VDC, 20 W, 2 outputs, ±12 VDC, 83 % efficiency, TEN 20-4822WI

Order No.: 32C1270
EAN: 4099891304911
MPN:
TEN 20-4822WI
Series: TEN 20WI
TRACO POWER
TEN 20-4822WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
90.6780 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
90.68 € *
Price list
Quantity
Price per unit*
1 pcs.
90.6780 €
10 pcs.
81.6102 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 835 mA
Design DIP6
Width 25.4 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 20 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead