TEN 3-0511N | TRACO POWER

DC converter, 4.5-9 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, TEN 3-0511N

Order No.: 34C102
EAN: 4099891336301
MPN:
TEN 3-0511N
Series: TEN 3..N
TEN 3-0511N TRACO POWER DC/DC Converters Image 1
TEN 3-0511N TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
14.6370 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
10 pcs.
13.1852 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 3..N.

3.0 W converter, integrated filter to EN 55022 class A, FCC Level A; Features: 2 : 1 extended-range input, 24 pin DIP standard pinning. Output voltage tolerance: ±2.0 %. Residual ripple: 70 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 V. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.

Input voltage range from 4.5 to 9.0 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 3-0511N, 1 x OUT, 5.0 VDC, 600 mA, 80 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 600 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 4,5-9 VDC
Leistung 3 W
Wirkungsgrad 80 %
Bauform DIP24
Isolationsspannung 1.5 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei