TEN 3-0513 | TRACO POWER
DC converter, 4.5-9 VDC, 3 W, 1 output, 15 VDC, 77 % efficiency, TEN 3-0513
DC converters, type Traco TEN 3-.
3; .0 W version with extended 2 : 1-input voltage range, high efficiency, low profile, regulated outputs, 24-pin DIP standard pinning, short circuit-proof. Reliability: 1.1 million h at +25 °C. Open-circuit input current/100 %: 40 mA/800 mA on 5.0 VDC, 20 mA/300 mA on 12 VDC, 5.0 mA/150 mA on 24 VDC. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.5 %, ±1.0 % at dual output. Residual ripple: 50 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 300 kHz.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TEN 3-0513, 4.5 - 9.0 VDC, 1 x OUT, 15 VDC/0.2 A, 77 %
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 200 mA | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 4,5-9 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Power | 3 W | |
efficiency | 77 % |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |