TEN 3-0523 | TRACO POWER

DC converter, 4.5-9 VDC, 3 W, 2 outputs, ±15 VDC, 75 % efficiency, TEN 3-0523

Order No.: 26K1942
EAN: 4099891298296
MPN:
TEN 3-0523
Series: TEN 3
TEN 3-0523 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
20.3133 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
10 pcs.
18.2903 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 3-.

3; .0 W version with extended 2 : 1-input voltage range, high efficiency, low profile, regulated outputs, 24-pin DIP standard pinning, short circuit-proof. Reliability: 1.1 million h at +25 °C. Open-circuit input current/100 %: 40 mA/800 mA on 5.0 VDC, 20 mA/300 mA on 12 VDC, 5.0 mA/150 mA on 24 VDC. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.5 %, ±1.0 % at dual output. Residual ripple: 50 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 300 kHz. 

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TEN 3-0523, 4.5 - 9.0 VDC, 2 x OUT, ±15 VDC/±0.1 A, 75 %

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 100 mA
Design DIP24
Width 20.3 mm
Input voltage AC 4,5-9 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 3 W
efficiency 75 %
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei