TEN 3-11011WIRH | TRACO POWER

DC converter, 36-160 VDC, 3 W, 1 output, 5 VDC, 82 % efficiency, TEN 3-11011WIRH

Order No.: 35C1204
EAN: 7613441066516
MPN:
TEN 3-11011WIRH
Series: TEN 3WIRH
TEN 3-11011WIRH TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
37.5207 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.52 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5207 €
10 pcs.
33.7722 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEN 3-11011WIRH, TRACO POWER

The TEN 3WIRH is a railway-certified DC/DC converter with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 3WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C to +95°C without derating (depending on the model), the TEN 3WIRH presents a first choice for demanding applications.

Features

  • Internal class A EMI filter
  • Remote on/off function
  • Undervoltage lockout (UVLO)
  • Short-circuit protection (SCP)
  • Overvoltage protection (OVP)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 600 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 36-160 VDC
Leistung 3 W
Wirkungsgrad 82 %
Bauform DIP24
Isolationsspannung 3 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 10.6 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes