TEN 3-11021WIRH | TRACO POWER
DC converter, 36-160 VDC, 3 W, 2 outputs, ±5 VDC, 81 % efficiency, TEN 3-11021WIRH
DC/DC Converter, TEN 3-11021WIRH, TRACO POWER
The TEN 3WIRH is a railway-certified DC/DC converter with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 3WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C to +95°C without derating (depending on the model), the TEN 3WIRH presents a first choice for demanding applications.
Features
- Internal class A EMI filter
- Remote on/off function
- Undervoltage lockout (UVLO)
- Short-circuit protection (SCP)
- Overvoltage protection (OVP)
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±5 VDC | |
Ausgangsstrom | 300 mA | |
Bauform | DIP24 | |
Breite | 20.3 mm | |
Eingangsspannungsbereich | 36-160 VDC | |
Höhe | 10.6 mm | |
Isolationsspannung | 3 kV | |
Länge | 31.8 mm | |
Leistung | 3 W | |
Wirkungsgrad | 81 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |