TEN 3-2412N | TRACO POWER
DC converter, 18-36 VDC, 3 W, 1 output, 12 VDC, 85 % efficiency, TEN 3-2412N
Unit Price (€ / pc.)
14.6370 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
10 pcs.
13.1852 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TEN 3..N.
3.0 W converter, integrated filter to EN 55022 class A, FCC Level A; Features: 2 : 1 extended-range input, 24 pin DIP standard pinning. Output voltage tolerance: ±2.0 %. Residual ripple: 70 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 V. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.
Input voltage range from 18 to 36 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 3-2412N, 1 x OUT, 12 VDC, 250 mA, 85 %
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 250 mA | |
Ausgangsspannungsbereich | 12 VDC | |
Eingangsspannungsbereich | 18-36 VDC | |
Leistung | 3 W | |
Wirkungsgrad | 85 % | |
Bauform | DIP24 | |
Isolationsspannung | 1.5 kV | |
Länge | 31.8 mm | |
Breite | 20.3 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |