TEN 3-2413 | TRACO POWER

DC converter, 18-36 VDC, 3 W, 1 output, 15 VDC, 84 % efficiency, TEN 3-2413

Order No.: 26K1964
EAN: 4099891298388
MPN:
TEN 3-2413
Series: TEN 3
TEN 3-2413 TRACO POWER DC/DC Converters Image 1
TEN 3-2413 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
10 pcs.
17.2788 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 3-.

3.0 W version with extended 2 : 1-input voltage range, high efficiency, low profile, regulated outputs, 24-pin DIP standard pinning, short circuit-proof. Reliability: 1.1 million h at +25 °C. Open-circuit input current/100 %: 40 mA/800 mA on 5.0 VDC, 20 mA/300 mA on 12 VDC, 5.0 mA/150 mA on 24 VDC. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.5 %, ±1.0 % at dual output. Residual ripple: 50 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: 1000 Mohm. Switching frequency: 300 kHz. 

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TEN 3-2413, 18 - 36 VDC, 1 x OUT, 15 VDC/0.2 A, 84 %

Technical specifications
Number of outputs 1
Output current 200 mA
Output voltage DC 15 VDC
Input voltage AC 18-36 VDC
Power 3 W
efficiency 84 %
Design DIP24
Isolation voltage 1.5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei