TEN 30-2409WI | TRACO POWER
DC converter, 10-40 VDC, 20 W, 1 output, 2.5 VDC, 83 % efficiency, TEN 30-2409WI
DC/DC converters, Traco TEN 30-2409WI
The TEN 30WI series is a family of high performance 30W dc-dc converters featuring ultra wide 4:1 input voltage ranges in a compact low profile package with industry-standard footprint. A very high efficiency allows operating temperatures up to 85°C. A built-in filter for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 8 A | |
Ausgangsspannungsbereich | 2,5 VDC | |
Eingangsspannungsbereich | 10-40 VDC | |
Leistung | 20 W | |
Wirkungsgrad | 83 % | |
Bauform | DIP6 | |
Isolationsspannung | 1.5 kV | |
Länge | 50.8 mm | |
Breite | 40.6 mm | |
Höhe | 10.2 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |