TEN 30-2409WIN | TRACO POWER

DC converter, 9-36 VDC, 30 W, 1 output, 2.5 VDC, 83 % efficiency, TEN 30-2409WIN

Order No.: 26K3151
EAN: 4099891300630
MPN:
TEN 30-2409WIN
Series: TEN 30WIN
TEN 30-2409WIN TRACO POWER DC/DC Converters Image 1
TEN 30-2409WIN TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
78.4686 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
78.47 € *
Price list
Quantity
Price per unit*
1 pcs.
78.4686 €
10 pcs.
70.6265 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 30..WIN.

30 W converter with 4:1 extended-range input. Features: sustained short circuit-proof, low-voltage shutdown, external On/Off function, adjustable output voltage. Control error on input fluctuation: max. ±0.2 % on single/dual models. Main/auxiliary input 1.0/5.0 % (on triple models). Output voltage adjustment tolerance: ±1.0 %. Residual ripple: 150 mVpp, 100 mVpp (on 1.5 V to 5.1 V models). Main/auxiliary input 50/75 mVpp (on triple output). Activation time: 30 ms. Operating temperatures: –40 to +75 °C. MTBF: single/dual models 435000 h, triple models 320000 h.

Input voltage range from 9.0 to 36 VDC.

Technical attributes (type, function, input voltage range, number of outputs (OUT), output voltage/output current, efficiency): TEN 30-2409WIN, 1 x OUT, 2.5 VDC/8.0 A, 83 %

Technical specifications
Number of outputs 1
Output current 8 A
Output voltage DC 2,5 VDC
Input voltage AC 9-36 VDC
Power 30 W
efficiency 83 %
Design DIP7
Isolation voltage 1.5 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei