TEN 30-2412 | TRACO POWER

DC/DC converter, 18-36 VDC, 30 W, 1 output, 12 VDC, 91 % efficiency, TEN 30-2412

Order No.: 32C1327
EAN: 4099891305482
MPN:
TEN 30-2412
Series: TEN 30
TRACO POWER
TEN 30-2412 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
67.6634 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
67.66 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6634 €
10 pcs.
60.9042 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 30-2412

The TEN-30 series is the latest generation of high performance dc-dc converter modules setting a new standard concerning power density. This product with 30W comes in an encapsulated, shielded metal package with a footprint of only 1.0” x 2.0”. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit topology provides high efficiency up to 91% which allows an industrial operating temperature range of –40°C to +85°C (with derating).Further features include remote On/Off, adjustable output, under-voltage lockout and over-temperature protection. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 2.5 A
Design DIP6
Width 25.4 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 30 W
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead