TEN 30-2413WI | TRACO POWER

DC converter, 10-40 VDC, 30 W, 1 output, 15 VDC, 88 % efficiency, TEN 30-2413WI

Order No.: 32C1346
EAN: 4099891305673
MPN:
TEN 30-2413WI
Series: TEN 30WI
TEN 30-2413WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
89.3333 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
89.33 € *
Price list
Quantity
Price per unit*
1 pcs.
89.3333 €
10 pcs.
80.4202 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 30-2413WI

The TEN 30WI series is a family of high performance 30W dc-dc converters featuring ultra wide 4:1 input voltage ranges in a compact low profile package with industry-standard footprint. A very high efficiency allows operating temperatures up to 85°C. A built-in filter for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 2 A
Ausgangsspannungsbereich 15 VDC
Eingangsspannungsbereich 10-40 VDC
Leistung 30 W
Wirkungsgrad 88 %
Bauform DIP6
Isolationsspannung 1.5 kV
Länge 50.8 mm
Breite 40.6 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei