TEN 30-2422WIN | TRACO POWER

DC converter, 9-36 VDC, 15 W, 2 outputs, ±12 VDC, 87 % efficiency, TEN 30-2422WIN

Order No.: 26K3157
EAN: 7613441009872
MPN:
TEN 30-2422WIN
Series: TEN 30WIN
TEN 30-2422WIN TRACO POWER DC/DC Converters Image 1
TEN 30-2422WIN TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
87.7863 € *
Available in 7 Days: 400 pcs. - if ordered today
Total Price:
438.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
87.7863 €

DC/DC Converter, TEN 30-2422WIN, TRACO POWER

The TEN 30-2422WIN is a high performance 30W DC/DC converter module featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry-standard footprint.

Features

  • Over-temperature protection
  • Remote On/Off control
  • Adjustable output voltage

Applications

  • Battery operated equipment
  • Distributed power architectures in communication
  • Industrial electronics
Technical specifications
Filter Property Value
Number of outputs 2
Output current 1.25 A
Output voltage DC ±12 VDC
Input voltage AC 9-36 VDC
Power 15 W
efficiency 87 %
Design DIP7
Isolation voltage 1.6 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No