TEN 30-2432WIN | TRACO POWER

DC converter, 9-36 VDC, 30 W, 3 outputs, 5/±15 VDC, 88 % efficiency, TEN 30-2432WIN

Order No.: 26K3162
EAN: 4099891300739
MPN:
TEN 30-2432WIN
Series: TEN 30WIN
TEN 30-2432WIN TRACO POWER DC/DC Converters Image 1
TEN 30-2432WIN TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
89.6308 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
89.63 € *
Price list
Quantity
Price per unit*
1 pcs.
89.6308 €
10 pcs.
80.6701 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 30..WIN.

30 W converter with 4:1 extended-range input. Features: sustained short circuit-proof, low-voltage shutdown, external On/Off function, adjustable output voltage. Control error on input fluctuation: max. ±0.2 % on single/dual models. Main/auxiliary input 1.0/5.0 % (on triple models). Output voltage adjustment tolerance: ±1.0 %. Residual ripple: 150 mVpp, 100 mVpp (on 1.5 V to 5.1 V models). Main/auxiliary input 50/75 mVpp (on triple output). Activation time: 30 ms. Operating temperatures: –40 to +75 °C. MTBF: single/dual models 435000 h, triple models 320000 h.

Input voltage range from 9.0 to 36 VDC.

Technical attributes (type, function, input voltage range, number of outputs (OUT), output voltage/output current, efficiency): TEN 30-2432WIN, 3 x OUT, 5.0 VDC/4.0 A, ±15 VDC/±0.33 A, 88 %

Technical specifications
Number of outputs 3
Output voltage DC 5/±15 VDC
Output current 4 A
Design DIP7
Width 25.4 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 30 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei