TEN 30-4807WIN | TRACO POWER

DC converter, 18-75 VDC, 13 W, 1 output, 1.5 VDC, 80 % efficiency, TEN 30-4807WIN

Order No.: 26K3170
EAN: 4099891300746
MPN:
TEN 30-4807WIN
Series: TEN 30WIN
TEN 30-4807WIN TRACO POWER DC/DC Converters Image 1
TEN 30-4807WIN TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
78.4686 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
78.47 € *
Price list
Quantity
Price per unit*
1 pcs.
78.4686 €
10 pcs.
70.6265 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 30..WIN.

30 W converter with 4:1 extended-range input. Features: sustained short circuit-proof, low-voltage shutdown, external On/Off function, adjustable output voltage. Control error on input fluctuation: max. ±0.2 % on single/dual models. Main/auxiliary input 1.0/5.0 % (on triple models). Output voltage adjustment tolerance: ±1.0 %. Residual ripple: 150 mVpp, 100 mVpp (on 1.5 V to 5.1 V models). Main/auxiliary input 50/75 mVpp (on triple output). Activation time: 30 ms. Operating temperatures: –40 to +75 °C. MTBF: single/dual models 435000 h, triple models 320000 h.

Input voltage range from 18 to 75 VDC.

Technical attributes (type, function, input voltage range, number of outputs (OUT), output voltage/output current, efficiency): TEN 30-4807WIN, 1 x OUT, 1.5 VDC/8.5 A, 80 %

Technical specifications
Number of outputs 1
Output voltage DC 1,5 VDC
Output current 8.5 A
Design DIP7
Width 25.4 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 13 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei