TEN 30-4812WIN | TRACO POWER

DC/DC converter, 18-75 VDC, 30 W, 1 output, 12 VDC, 90 % efficiency, TEN 30-4812WIN

Order No.: 26K3174
EAN: 4099891300784
MPN:
TEN 30-4812WIN
Series: TEN 30WIN
TRACO POWER
TEN 30-4812WIN TRACO POWER DC/DC Converters Image 1
TEN 30-4812WIN TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
76.1957 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
76.20 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1957 €
10 pcs.
68.5678 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 30..WIN.

30 W converter with 4:1 extended-range input. Features: sustained short circuit-proof, low-voltage shutdown, external On/Off function, adjustable output voltage. Control error on input fluctuation: max. ±0.2 % on single/dual models. Main/auxiliary input 1.0/5.0 % (on triple models). Output voltage adjustment tolerance: ±1.0 %. Residual ripple: 150 mVpp, 100 mVpp (on 1.5 V to 5.1 V models). Main/auxiliary input 50/75 mVpp (on triple output). Activation time: 30 ms. Operating temperatures: –40 to +75 °C. MTBF: single/dual models 435000 h, triple models 320000 h.

Input voltage range from 18 to 75 VDC.

Technical attributes (type, function, input voltage range, number of outputs (OUT), output voltage/output current, efficiency): TEN 30-4812WIN, 1 x OUT, 12 VDC/2.5 A, 90 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 2.5 A
Bauform DIP7
Breite 25.4 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 10.2 mm
Isolationsspannung 1.5 kV
Länge 50.8 mm
Leistung 30 W
Wirkungsgrad 90 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei