TEN 30-7211UIR | TRACO POWER

DC converter, 14-160 VDC, 30 W, 1 output, 5.1 VDC, 89 % efficiency, TEN 30-7211UIR

Order No.: 35C1197
EAN: 7613441075587
MPN:
TEN 30-7211UIR
Series: TEN 30UIR
TEN 30-7211UIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
104.0298 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
104.03 € *
Price list
Quantity
Price per unit*
1 pcs.
104.0298 €
10 pcs.
93.6292 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEN 30-7211UIR, TRACO POWER

The TEN 30UIR is a high-performance DC/DC converter with an ultra-wide 12:1 input voltage range and a power output of 30 watt. The TEN 30UIR comes in a compact, fully encapsulated 2”x1” housing for highest reliability and effective cooling. Thanks to its dedicated holdup capacitor connection, the TEN 30UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEN 30UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. The TEN 30UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.

Features

  • Dedicated holdup capacitor connection
  • Fully encapsulated
  • Remote on/off and trim function
  • Protection against short-circuit (SCP)
  • Overvoltage (OVP)
  • Overtemperature (OTP)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5,1 VDC
Ausgangsstrom 6000 mA
Breite 25.4 mm
Eingangsspannungsbereich 14-160 VDC
Höhe 10.2 mm
Isolationsspannung 3 kV
Länge 50.8 mm
Leistung 30 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes