TEN 30-7222UIR | TRACO POWER
DC converter, 14-160 VDC, 30 W, 2 outputs, ±12 VDC, 90 % efficiency, TEN 30-7222UIR
DC/DC Converter, TEN 30-7222UIR, TRACO POWER
The TEN 30UIR is a high-performance DC/DC converter with an ultra-wide 12:1 input voltage range and a power output of 30 watt. The TEN 30UIR comes in a compact, fully encapsulated 2”x1” housing for highest reliability and effective cooling. Thanks to its dedicated holdup capacitor connection, the TEN 30UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEN 30UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. The TEN 30UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.
Features
- Dedicated holdup capacitor connection
- Fully encapsulated
- Remote on/off and trim function
- Protection against short-circuit (SCP)
- Overvoltage (OVP)
- Overtemperature (OTP)
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±12 VDC | |
Ausgangsstrom | 1250 mA | |
Breite | 25.4 mm | |
Eingangsspannungsbereich | 14-160 VDC | |
Höhe | 10.2 mm | |
Isolationsspannung | 3 kV | |
Länge | 50.8 mm | |
Leistung | 30 W | |
Wirkungsgrad | 90 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |