TEN 4-2411 | TRACO POWER
DC/DC converter, 9-36 VDC, 4 W, 1 output, 5 VDC, 81 % efficiency, TEN 4-2411
Unit Price (€ / pc.)
44.9939 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
44.99 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9939 €
10 pcs.
40.4957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 660 mA | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 9-36 VDC | |
Height | 10 mm | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Power | 4 W | |
efficiency | 81 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Bar with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |