TEN 40-11012WIRH | TRACO POWER

DC/DC converter, 36-160 VDC, 40 W, 1 output, 12 VDC, 89 % efficiency, TEN 40-11012WIRH

Order No.: 35C1212
EAN: 7613441066776
MPN:
TEN 40-11012WIRH
Series: TEN 40WIRH
TRACO POWER
TEN 40-11012WIRH TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
87.8101 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
87.81 € *
Price list
Quantity
Price per unit*
1 pcs.
87.8101 €
10 pcs.
79.0279 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEN 40-11012WIRH, TRACO POWER

The TEN 40WIRH is a 40 watt railway-certified DC/DC converter with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 40WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C up to +70°C (depending on the model), the TEN 40WIRH presents a first choice for demanding applications.

Features

  • Internal class A EMI filter
  • Remote on/off function
  • Undervoltage lockout (UVLO)
  • Short-circuit protection (SCP)
  • Overtemperature protection (OTP)
  • Overvoltage protection (OVP)
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 3330 mA
Width 25.4 mm
Input voltage AC 36-160 VDC
Height 10.2 mm
Isolation voltage 3 kV
Length 50.8 mm
Power 40 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes