TEN 40-1211 | TRACO POWER

DC converter, 9-18 VDC, 40 W, 1 output, 5 VDC, 86 % efficiency, TEN 40-1211

Order No.: 26K3050
EAN: 4099891300371
MPN:
TEN 40-1211
Series: TEN 40
TEN 40-1211 TRACO POWER DC/DC Converters Image 1
TEN 40-1211 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
94.0814 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
94.08 € *
Price list
Quantity
Price per unit*
1 pcs.
94.0814 €
10 pcs.
84.6685 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 40.

40 W converter with 2 : 1 extended-range inputs, high performance level. Features: sustained short circuit-proof, shielded metal package with insulated base plate, industrial standard pinning. Control error on input fluctuation (single/dual/triple output): ±0.5/±1.0/±1.0 %. Control error on load fluctuation (single/dual/triple output): ±0.5/±1.0/±2.0 %. Residual ripple: 50 mVpp on 5.0 V output, 150 mVpp on dual outputs, 75 mVpp on 12 V output. Operating temperatures: –40 to +75 °C. I/O insulation voltage: 1500 VDC. MTBF: 360000 h at +25 °C.

Input voltage range from 9.0 to 18 VDC.

Technical attributes (type, number of outputs, output voltage/output current, efficiency): TEN 40-1211, 1 x OUT, 5.0 VDC/8.0 A, 86 %

Technical specifications
Number of outputs 1
Output current 8 A
Output voltage DC 5 VDC
Input voltage AC 9-18 VDC
Power 40 W
efficiency 86 %
Design Modul
Isolation voltage 1.5 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei