TEN 40-1223E | TRACO POWER
DC converter, 9-18 VDC, 40 W, 2 outputs, ±15 VDC, 90 % efficiency, TEN 40-1223E
DC/DC Converter, TEN 40-1223E, TRACO POWER
The TEN 40E is rounding out Traco Power’s existing 40 Watt product range. Driven by current market trends this was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 2:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Certified according to the latest IT standard (IEC/EN/UL 62368-1) and equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E is suitable for many industrial applications.
Features
- Developed to maximize quality in a cost efficient design
- Excellent temperature capabilities
- Minimal heat development due to high efficiencies up to 93%
- Remote On/Off and Trim function
- Protection against short-circuit (SCP)
- Overvoltage (OVP)
- Overtemperature (OTP)
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±15 VDC | |
Ausgangsstrom | 1333 mA | |
Breite | 25.4 mm | |
Eingangsspannungsbereich | 9-18 VDC | |
Höhe | 10.2 mm | |
Isolationsspannung | 1.6 kV | |
Länge | 50.8 mm | |
Leistung | 40 W | |
Wirkungsgrad | 90 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |