TEN 40-2411 | TRACO POWER
DC converter, 18-36 VDC, 40 W, 1 output, 5 VDC, 89 % efficiency, TEN 40-2411
DC converters, type Traco TEN 40.
40 W converter with 2 : 1 extended-range inputs, high performance level. Features: sustained short circuit-proof, shielded metal package with insulated base plate, industrial standard pinning. Control error on input fluctuation (single/dual/triple output): ±0.5/±1.0/±1.0 %. Control error on load fluctuation (single/dual/triple output): ±0.5/±1.0/±2.0 %. Residual ripple: 50 mVpp on 5.0 V output, 150 mVpp on dual outputs, 75 mVpp on 12 V output. Operating temperatures: –40 to +75 °C. I/O insulation voltage: 1500 VDC. MTBF: 360000 h at +25 °C.
Input voltage range from 18 to 36 VDC.
Technical attributes (type, number of outputs, output voltage/output current, efficiency): TEN 40-2411, 1 x OUT, 5.0 VDC/8.0 A, 89 %
Number of outputs | 1 | |
Output current | 8 A | |
Output voltage DC | 5 VDC | |
Input voltage AC | 18-36 VDC | |
Power | 40 W | |
efficiency | 89 % | |
Design | Modul | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Width | 50.8 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 5 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |