TEN 40-2412WI | TRACO POWER

DC converter, 9-36 VDC, 40.2 W, 1 output, 12 VDC, 87 % efficiency, TEN 40-2412WI

Order No.: 32C1447
EAN: 4099891306687
MPN:
TEN 40-2412WI
Series: TEN 40WI
TEN 40-2412WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
104.7438 € *
Available: 1 pcs.
Leadtime: 20 Weeks **
Total Price:
104.74 € *
Price list
Quantity
Price per unit*
1 pcs.
104.7438 €
10 pcs.
94.2599 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 40-2412WI

The TEN 40WI series is a family of high performance 40W dc-dc converter modules featuring ultra wide 4:1 input voltage ranges in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of –40°C to 85°C. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout, over temperature and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Technical specifications
Number of outputs 1
Output current 3.35 A
Output voltage DC 12 VDC
Input voltage AC 9-36 VDC
Power 40.2 W
efficiency 87 %
Design DIP6
Isolation voltage 1.5 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei