TEN 40-2412WIE | TRACO POWER

DC converter, 9-36 VDC, 40 W, 1 output, 12 VDC, 92 % efficiency, TEN 40-2412WIE

Order No.: 35C1230
EAN: 7613441052854
MPN:
TEN 40-2412WIE
Series: TEN 40WIE
TEN 40-2412WIE TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
71.3881 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.39 € *
Price list
Quantity
Price per unit*
1 pcs.
71.3881 €
10 pcs.
64.2481 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEN 40-2412WIE, TRACO POWER

The TEN 40WIE is rounding out Traco Power’s existing 40 Watt product range. Driven by current market trends this was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40WIE thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 4:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Certified according to the latest IT standard (IEC/EN/UL 62368-1) and equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40WIE is suitable for many industrial applications.

Features

  • Developed to maximize quality in a cost efficient design
  • Excellent temperature capabilities
  • Minimal heat development due to high efficiencies up to 93%
  • Remote On/Off and Trim function
  • Protection against short-circuit (SCP)
  • Overvoltage (OVP)
  • Overtemperature (OTP)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 3333 mA
Breite 25.4 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 10.2 mm
Isolationsspannung 1.6 kV
Länge 50.8 mm
Leistung 40 W
Wirkungsgrad 92 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes