TEN 40-2423WIN | TRACO POWER

DC/DC converter, 9-36 VDC, 39.9 W, 2 outputs, ±15 VDC, 88 % efficiency, TEN 40-2423WIN

Order No.: 32C1463
EAN: 4099891306847
MPN:
TEN 40-2423WIN
Series: TEN 40WIN
TRACO POWER
TEN 40-2423WIN TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
90.1187 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
90.12 € *
Price list
Quantity
Price per unit*
1 pcs.
90.1187 €
10 pcs.
81.0985 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 40-2423WIN

The TEN 40WIN Series is a new range of isolated high performance DC/DC-converter modules. Due to the very high efficiency of up to 90% these 40 W converters come with a footprint of only 1.0” x 2.0”. The 12 models have an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is adjustable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 1.33 A
Design DIP6
Width 25.4 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 39.9 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead