TEN 40-4811 | TRACO POWER

DC converter, 36-75 VDC, 40 W, 1 output, 5 VDC, 90 % efficiency, TEN 40-4811

Order No.: 32C1415
EAN: 4099891306366
MPN:
TEN 40-4811
Series: TEN 40
TEN 40-4811 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
94.0814 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
94.08 € *
Price list
Quantity
Price per unit*
1 pcs.
94.0814 €
10 pcs.
84.6685 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 40-4811

The TEN 40 series is a family of high performance 40W dc-dc converter modules featuring 30 standard models with wide 2:1 input voltage ranges in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of –40°C to +75°C. Built-in filters for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 8 A
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 36-75 VDC
Leistung 40 W
Wirkungsgrad 90 %
Bauform DIP6
Isolationsspannung 1.5 kV
Länge 50.8 mm
Breite 25.4 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei