TEN 40-4811WIR | TRACO POWER

DC converter, 18-75 VDC, 40 W, 1 output, 5 VDC, 91 % efficiency, TEN 40-4811WIR

Order No.: 32C1480
EAN: 7613441012261
MPN:
TEN 40-4811WIR
Series: TEN 40WIR
TEN 40-4811WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
111.7172 € *
Available in 7 Days: 780 pcs. - if ordered today
Total Price:
111.72 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7172 €
10 pcs.
100.5431 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TEN 40-4811WIR

The TEN 40WIR series is a family of high performance 40 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a 2” x 1” package with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. Low input current characteristics at minimal load make these converters also the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 8 A
Output voltage DC 5 VDC
Input voltage AC 18-75 VDC
Power 40 W
efficiency 91 %
Design DIP6
Isolation voltage 1.6 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No