TEN 40-4822WIN | TRACO POWER
DC/DC converter, 18-75 VDC, 40.1 W, 2 outputs, ±12 VDC, 88 % efficiency, TEN 40-4822WIN
DC/DC converters, Traco TEN 40-4822WIN
The TEN 40WIN Series is a new range of isolated high performance DC/DC-converter modules. Due to the very high efficiency of up to 90% these 40 W converters come with a footprint of only 1.0” x 2.0”. The 12 models have an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is adjustable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 1.67 A | |
Design | DIP6 | |
Width | 25.4 mm | |
Input voltage AC | 18-75 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Power | 40.1 W | |
efficiency | 88 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |