TEN 40-4825WIE | TRACO POWER

DC converter, 18-75 VDC, 40 W, 2 outputs, ±24 VDC, 92 % efficiency, TEN 40-4825WIE

Order No.: 35C1260
EAN: 7613441053110
MPN:
TEN 40-4825WIE
Series: TEN 40WIE
TEN 40-4825WIE TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
73.9942 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
73.99 € *
Price list
Quantity
Price per unit*
1 pcs.
73.9942 €
10 pcs.
66.5924 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TEN 40-4825WIE, TRACO POWER

The TEN 40WIE is rounding out Traco Power’s existing 40 Watt product range. Driven by current market trends this was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40WIE thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 4:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Certified according to the latest IT standard (IEC/EN/UL 62368-1) and equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40WIE is suitable for many industrial applications.

Features

  • Developed to maximize quality in a cost efficient design
  • Excellent temperature capabilities
  • Minimal heat development due to high efficiencies up to 93%
  • Remote On/Off and Trim function
  • Protection against short-circuit (SCP)
  • Overvoltage (OVP)
  • Overtemperature (OTP)
Technical specifications
Filter Property Value
Number of outputs 2
Output current 833 mA
Output voltage DC ±24 VDC
Input voltage AC 18-75 VDC
Power 40 W
efficiency 92 %
Isolation voltage 1.6 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes