TEN 40-4834 | TRACO POWER
DC converter, 36-75 VDC, 29 W, 3 outputs, 3.3/±15 VDC, 86 % efficiency, TEN 40-4834
DC/DC converters, Traco TEN 40-4834
The TEN 40 series is a family of high performance 40W dc-dc converter modules featuring 30 standard models with wide 2:1 input voltage ranges in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of –40°C to +75°C. Built-in filters for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB
Anzahl der Ausgänge | 3 | |
Ausgangsstrom | 6 A | |
Ausgangsspannungsbereich | 3,3/±15 VDC | |
Eingangsspannungsbereich | 36-75 VDC | |
Leistung | 29 W | |
Wirkungsgrad | 86 % | |
Bauform | DIP6 | |
Isolationsspannung | 1.5 kV | |
Länge | 50.8 mm | |
Breite | 25.4 mm | |
Höhe | 10.2 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |