TEN 40-7213UIR | TRACO POWER

DC converter, 14-160 VDC, 40 W, 1 output, 15 VDC, 90 % efficiency, TEN 40-7213UIR

Order No.: 35C1263
EAN: 7613441075747
MPN:
TEN 40-7213UIR
Series: TEN 40UIR
TEN 40-7213UIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
105.4816 € *
Available in 7 Days: 80 pcs. - if ordered today
Total Price:
105.48 € *
Price list
Quantity
Price per unit*
1 pcs.
105.4816 €
10 pcs.
94.9263 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TEN 40-7213UIR, TRACO POWER

The TEN 40UIR is a high-performance DC/DC converter with an ultra-wide 12:1 input voltage range and a power output of 40 watt. The TEN 40UIR comes in a compact, fully encapsulated 2”x1” housing for highest reliability and effective cooling. Thanks to its dedicated holdup capacitor connection, the TEN 40UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEN 40UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. The TEN 40UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.

Features

  • Dedicated holdup capacitor connection
  • Fully encapsulated
  • Remote on/off and trim function
  • Protection against short-circuit (SCP)
  • Overvoltage (OVP)
  • Overtemperature (OTP)
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2670 mA
Output voltage DC 15 VDC
Input voltage AC 14-160 VDC
Power 40 W
efficiency 90 %
Isolation voltage 3 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes