TEN 40-7215UIR | TRACO POWER

DC converter, 14-160 VDC, 40 W, 1 output, 24 VDC, 90 % efficiency, TEN 40-7215UIR

Order No.: 35C1264
EAN: 7613441075754
MPN:
TEN 40-7215UIR
Series: TEN 40UIR
TEN 40-7215UIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
105.4816 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
105.48 € *
Price list
Quantity
Price per unit*
1 pcs.
105.4816 €
10 pcs.
94.9263 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEN 40-7215UIR, TRACO POWER

The TEN 40UIR is a high-performance DC/DC converter with an ultra-wide 12:1 input voltage range and a power output of 40 watt. The TEN 40UIR comes in a compact, fully encapsulated 2”x1” housing for highest reliability and effective cooling. Thanks to its dedicated holdup capacitor connection, the TEN 40UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEN 40UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. The TEN 40UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.

Features

  • Dedicated holdup capacitor connection
  • Fully encapsulated
  • Remote on/off and trim function
  • Protection against short-circuit (SCP)
  • Overvoltage (OVP)
  • Overtemperature (OTP)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 1670 mA
Breite 25.4 mm
Eingangsspannungsbereich 14-160 VDC
Höhe 10.2 mm
Isolationsspannung 3 kV
Länge 50.8 mm
Leistung 40 W
Wirkungsgrad 90 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes