TEN 40-7223WIR | TRACO POWER

DC converter, 43-160 VDC, 40 W, 2 outputs, ±15 VDC, 89 % efficiency, TEN 40-7223WIR

Order No.: 32C1493
EAN: 4099891307141
MPN:
TEN 40-7223WIR
Series: TEN 40WIR
TEN 40-7223WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
130.2931 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
130.29 € *
Price list
Quantity
Price per unit*
1 pcs.
130.2931 €
10 pcs.
117.2626 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 40-7223WIR

The TEN 40WIR series is a family of high performance 40 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a 2” x 1” package with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. Low input current characteristics at minimal load make these converters also the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 1.333 A
Bauform DIP6
Breite 25.4 mm
Eingangsspannungsbereich 43-160 VDC
Höhe 10.2 mm
Isolationsspannung 1.6 kV
Länge 50.8 mm
Leistung 40 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei