TEN 5-0521 | TRACO POWER

DC converter, 4.5-7 VDC, 5 W, 2 outputs, ±5 VDC, 79 % efficiency, TEN 5-0521

Order No.: 32C1499
EAN: 4099891307202
MPN:
TEN 5-0521
Series: TEN 5
TEN 5-0521 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
41.5786 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
41.58 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5786 €
10 pcs.
37.4136 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 5-0521

The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. High efficiency allows an operating temperature range of –40°C to +85°C. I/O-isolation of 1’500 VDC together with conducted noise compliance to EN 55022-A and FCC, level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipment and industrial systems.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±5 VDC
Ausgangsstrom 500 mA
Bauform DIP24
Breite 20.3 mm
Eingangsspannungsbereich 4,5-7 VDC
Höhe 10.2 mm
Isolationsspannung 1.5 kV
Länge 31.8 mm
Leistung 5 W
Wirkungsgrad 79 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei