TEN 5-1221 | TRACO POWER

DC converter, 9-18 VDC, 5 W, 2 outputs, ±5 VDC, 81 % efficiency, TEN 5-1221

Order No.: 26K2028
EAN: 4099891298562
MPN:
TEN 5-1221
Series: TEN 5
TEN 5-1221 TRACO POWER DC/DC Converters Image 1
TEN 5-1221 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
30.7139 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
30.71 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7139 €
10 pcs.
27.6437 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 5-.

6.0 W converters; Features: 2 : 1 extended-range input, high efficiency, regulated outputs, short circuit-proof, input filter for RF suppression to EN 55022 class A and FCC level A. Shielded metal package with insulated base plate, 24-pin DiP standard pinning. Reliability: 1.0 million h at +25 °C. No-load input current/100 %: 20 mA/590 mA on 12 VDC, 5.0 mA/290 mA on 24 VDC. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.3 %. Load fluctuation single/dual output: 1.0/2.0 %. Residual ripple: 50 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: 1000 Mohm.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TEN 5-1221, 9.0 - 18 VDC, 2 x OUT, ±5.0 VDC/±0.5 A, 81 %

Technical specifications
Number of outputs 2
Output current 500 mA
Output voltage DC ±5 VDC
Input voltage AC 9-18 VDC
Power 5 W
efficiency 81 %
Design DIP24
Isolation voltage 1.5 kV
Length 32 mm
Width 20 mm
Height 10 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei