TEN 5-1223 | TRACO POWER
DC converter, 9-18 VDC, 6 W, 2 outputs, ±15 VDC, 84 % efficiency, TEN 5-1223
DC converters, type Traco TEN 5-.
6.0 W converters; Features: 2 : 1 extended-range input, high efficiency, regulated outputs, short circuit-proof, input filter for RF suppression to EN 55022 class A and FCC level A. Shielded metal package with insulated base plate, 24-pin DiP standard pinning. Reliability: 1.0 million h at +25 °C. No-load input current/100 %: 20 mA/590 mA on 12 VDC, 5.0 mA/290 mA on 24 VDC. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.3 %. Load fluctuation single/dual output: 1.0/2.0 %. Residual ripple: 50 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: 1000 Mohm.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TEN 5-1223, 9.0 - 18 VDC, 2 x OUT, ±15 VDC/±0.2 A, 84 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 200 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 6 W | |
| efficiency | 84 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |