TEN 5-2410 | TRACO POWER
DC converter, 18-36 VDC, 6 W, 1 output, 3.3 VDC, 79 % efficiency, TEN 5-2410
Unit Price (€ / pc.)
28.1435 € *
Available: 3 pcs.
Leadtime: 14 Weeks **
Total Price:
28.14 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1435 €
10 pcs.
25.3232 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TEN 5-2410
The TEN 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and good cost /performance ratio. High efficiency allows an operating temperature range of –40°C to +85°C. I/O-isolation of 1’500 VDC together with conducted noise compliance to EN 55022-A and FCC, level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipment and industrial systems.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 1.2 A | |
Ausgangsspannungsbereich | 3,3 VDC | |
Eingangsspannungsbereich | 18-36 VDC | |
Leistung | 6 W | |
Wirkungsgrad | 79 % | |
Bauform | DIP24 | |
Isolationsspannung | 1.5 kV | |
Länge | 31.8 mm | |
Breite | 20.3 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |