TEN 5-2411 | TRACO POWER

DC converter, 18-36 VDC, 6 W, 1 output, 5 VDC, 83 % efficiency, TEN 5-2411

Order No.: 26K2036
EAN: 4099891298593
MPN:
TEN 5-2411
Series: TEN 5
TEN 5-2411 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
28.1435 € *
Available: 18 pcs.
Leadtime: 14 Weeks **
Total Price:
28.14 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1435 €
10 pcs.
25.3232 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 5-.

6.0 W converters; Features: 2 : 1 extended-range input, high efficiency, regulated outputs, short circuit-proof, input filter for RF suppression to EN 55022 class A and FCC level A. Shielded metal package with insulated base plate, 24-pin DiP standard pinning. Reliability: 1.0 million h at +25 °C. No-load input current/100 %: 20 mA/590 mA on 12 VDC, 5.0 mA/290 mA on 24 VDC. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.3 %. Load fluctuation single/dual output: 1.0/2.0 %. Residual ripple: 50 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: 1000 Mohm.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TEN 5-2411, 18 - 36 VDC, 1 x OUT, 5.0 VDC/1.0 A, 83 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 1 A
Bauform DIP24
Breite 20.3 mm
Eingangsspannungsbereich 18-36 VDC
Höhe 10.2 mm
Isolationsspannung 1.5 kV
Länge 31.8 mm
Leistung 6 W
Wirkungsgrad 83 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Originalverpackung Stange mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei