TEN 5-2422 | TRACO POWER
DC converter, 18-36 VDC, 6 W, 2 outputs, ±12 VDC, 86 % efficiency, TEN 5-2422
DC converters, type Traco TEN 5-.
6.0 W converters; Features: 2 : 1 extended-range input, high efficiency, regulated outputs, short circuit-proof, input filter for RF suppression to EN 55022 class A and FCC level A. Shielded metal package with insulated base plate, 24-pin DiP standard pinning. Reliability: 1.0 million h at +25 °C. No-load input current/100 %: 20 mA/590 mA on 12 VDC, 5.0 mA/290 mA on 24 VDC. Adjustment tolerance: ±1.0 %. Input voltage fluctuation: ±0.3 %. Load fluctuation single/dual output: 1.0/2.0 %. Residual ripple: 50 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: 1000 Mohm.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TEN 5-2422, 18 - 36 VDC, 2 x OUT, ±12 VDC/±0.25 A, 86 %
Number of outputs | 2 | |
Output current | 250 mA | |
Output voltage DC | ±12 VDC | |
Input voltage AC | 18-36 VDC | |
Power | 6 W | |
efficiency | 86 % | |
Design | DIP24 | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Width | 20.3 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |