TEN 5-2422WI | TRACO POWER
DC converter, 9-36 VDC, 6 W, 2 outputs, ±12 VDC, 83 % efficiency, TEN 5-2422WI
DC converters, type Traco TEN 5..WI.
6; .0 W converter with extended 4 : 1 input voltage range and high efficiency, sustained short circuit-proof. Input filter to EN 55022 class A and FCC, Level A, shielded metal package with insulated base plate, 24-pin DIP standard pinning. Reliability: >1.0 million h at +25 °C. Open-circuit input current/100 %: 20/300 mA at 24 V, 10/150 mA at 48 V. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.3 %. Residual ripple: 80 mVpp. Temperature coefficient: ±0.02 %/K. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. Insulation resistance: >1000 Mohm.
Technical attributes (type, input voltage range, output voltage/ output current (± double), typical efficiency): TEN 5-2422WI, 9.0 - 36 VDC, 2 x OUT ±12 VDC/±250 mA, 83 %
Number of outputs | 2 | |
Output current | 250 mA | |
Output voltage DC | ±12 VDC | |
Input voltage AC | 9-36 VDC | |
Power | 6 W | |
efficiency | 83 % | |
Design | DIP24 | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Width | 20.3 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |