TEN 5-4812WI | TRACO POWER

DC converter, 18-75 VDC, 6 W, 1 output, 12 VDC, 83 % efficiency, TEN 5-4812WI

Order No.: 26K2238
EAN: 4099891298920
MPN:
TEN 5-4812WI
Series: TEN 5WI
TEN 5-4812WI TRACO POWER DC/DC Converters Image 1
TEN 5-4812WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
29.4049 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
29.40 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4049 €
10 pcs.
26.4775 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEN 5-4812WI, TRACO POWER

The TEN 5-4812WI is a high performance DC/DC converter module with 5 W output power. It comes in a shielded DIP-24 metal package with industry-standard footprint. A high efficiency allows -40°C to +70°C operation ambient temperatures at full load.

Features

  • High efficiency
  • Excellent load and line regulation
  • Indefinite short circuit protection
  • Lead-free design -RoHS compliant

Applications

  • Battery operated equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
Technical specifications
Number of outputs 1
Output current 500 mA
Output voltage DC 12 VDC
Input voltage AC 18-75 VDC
Power 6 W
efficiency 83 %
Design DIP24
Isolation voltage 1.5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei