TEN 5-4822WI | TRACO POWER

DC converter, 18-75 VDC, 6 W, 2 outputs, ±12 VDC, 83 % efficiency, TEN 5-4822WI

Order No.: 26K2244
EAN: 4099891298944
MPN:
TEN 5-4822WI
Series: TEN 5WI
TEN 5-4822WI TRACO POWER DC/DC Converters Image 1
TEN 5-4822WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
31.3922 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
31.39 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3922 €
10 pcs.
28.2625 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 5..WI.

6; .0 W converter with extended 4 : 1 input voltage range and high efficiency, sustained short circuit-proof. Input filter to EN 55022 class A and FCC, Level A, shielded metal package with insulated base plate, 24-pin DIP standard pinning. Reliability: >1.0 million h at +25 °C. Open-circuit input current/100 %: 20/300 mA at 24 V, 10/150 mA at 48 V. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.3 %. Residual ripple: 80 mVpp. Temperature coefficient: ±0.02 %/K. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. Insulation resistance: >1000 Mohm.

Technical attributes (type, input voltage range, output voltage/ output current (± double), typical efficiency): TEN 5-4822WI, 18 - 75 VDC, 2 x OUT ±12 VDC/±250 mA, 83 %

Technical specifications
Number of outputs 2
Output current 250 mA
Output voltage DC ±12 VDC
Input voltage AC 18-75 VDC
Power 6 W
efficiency 83 %
Design DIP24
Isolation voltage 1.5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei