TEN 50-2411 | TRACO POWER
DC converter, 18-36 VDC, 50 W, 1 output, 5 VDC, 92 % efficiency, TEN 50-2411
DC converters, type Traco TEN 50.
50 W converter with 2 : 1 input voltage range, 2.0 x 1.0 inch package, no burden required, overload protection, short circuit-proof, external on/off. Industrial standard pinning. MTBF: 220000 h at +25 °C. Residual ripple: 100 mVpp (3.3 and 5.0 VDC), 150 mVpp (12, 15 and 24 VDC). Switching frequency: 320 kHz (24 VDC = 285 kHz). Temperature coefficient: ±0.02 %/K. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VAC. Insulation resistance: 1000 Mohm.
Input voltage range from 18 to 36 VDC.
Technical attributes (type, number of outputs, output voltage, output current, typical efficiency): TEN 50-2411, 1 x OUT, 5.0 VDC, 10 A, 92 %
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 10 A | |
Ausgangsspannungsbereich | 5 VDC | |
Eingangsspannungsbereich | 18-36 VDC | |
Leistung | 50 W | |
Wirkungsgrad | 92 % | |
Bauform | DIP6 | |
Isolationsspannung | 1.5 kV | |
Länge | 50.8 mm | |
Breite | 25.4 mm | |
Höhe | 11 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |